Ixys VUO120-12NO2T technical specifications.
| Average Rectified Current | 180A |
| Height | 13mm |
| Length | 93mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 1.1kA |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| Power Dissipation | 205W |
| RoHS Compliant | No |
| Width | 40.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys VUO120-12NO2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.