Ixys VUO120-16NO2T technical specifications.
| Average Rectified Current | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys VUO120-16NO2T to view detailed technical specifications.
No datasheet is available for this part.