Ixys VUO122-12NO7 technical specifications.
| Average Rectified Current | 117A |
| Package/Case | Module |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 900A |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.08kA |
| RoHS Compliant | Yes |
| Width | 34.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO122-12NO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.