
Three-phase bridge rectifier module with 54A average rectified current and 1600V repetitive reverse voltage. Features a 55A forward current, 375A max forward surge current, and 95W power dissipation. Operates from -40°C to 150°C and mounts via chassis or panel screw. This RoHS compliant component offers a 600V DC rated voltage.
Ixys VUO52-16NO1 technical specifications.
| Average Rectified Current | 54A |
| Package/Case | Module |
| Current Rating | 54A |
| Forward Current | 55A |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Forward Surge Current (Ifsm) | 375A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 350A |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Output Current | 55A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 380A |
| Power Dissipation | 95W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 31.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VUO52-16NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.