Ixys VVZ175-16IO7 technical specifications.
| Average Rectified Current | 167A |
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 167A |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| RMS Current (Irms) | 89A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VVZ175-16IO7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.