Ixys VVZB135-16IOXT technical specifications.
| Package/Case | E |
| Height | 17mm |
| Hold Current | 100mA |
| Length | 107.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 20mA |
| Max Surge Current | 700A |
| Mount | Chassis Mount |
| Package Quantity | 6 |
| Packaging | Bulk |
| Power Dissipation | 190W |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys VVZB135-16IOXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.