Ixys VWM350-0075P technical specifications.
| Continuous Drain Current (ID) | 340A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 6 N-Channel |
| Mount | Through Hole |
| Package Quantity | 6 |
| Packaging | Bulk |
| Rds On Max | 3.3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys VWM350-0075P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.