Ixys W0642WC240 technical specifications.
| Forward Current | 1kA |
| Height | 14.4mm |
| Length | 42mm |
| Max Forward Surge Current (Ifsm) | 6.05kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.4kV |
| Max Reverse Current | 15mA |
| Reverse Recovery Time | 15us |
| RoHS Compliant | Yes |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys W0642WC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.