Ixys W1263YC250 technical specifications.
| Forward Current | 1.2kA |
| Height | 15.1mm |
| Length | 42mm |
| Max Forward Surge Current (Ifsm) | 12.9kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.5kV |
| Max Reverse Current | 30mA |
| Reverse Recovery Time | 17us |
| RoHS Compliant | Yes |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys W1263YC250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.