Ixys WPD142-18 technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1800 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys WPD142-18 to view detailed technical specifications.
No datasheet is available for this part.