Ixys Z0220112VECR3470 technical specifications.
| Access Time | 12.3us |
| Package/Case | PLCC |
| Frequency | 12.3MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0220112VECR3470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
