Ixys Z0220112VEGR3470 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0220112VEGR3470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.