
This 8-function serial IC operates from 4.5V to 5.5V and features a data rate of 2.4Kbps. It is packaged in a lead-free PLCC package, available in quantities of 25. The device is suitable for surface mount applications and is packaged in a rail/Tube configuration.
Ixys Z0220112VSGR3470 technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.4Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0220112VSGR3470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.