Ixys Z0220516SSC1961TR technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0220516SSC1961TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.