
Ixys Z0220516SSCR3641 technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0220516SSCR3641 to view detailed technical specifications.
No datasheet is available for this part.