The Ixys Z0220516SSG1961 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V. The IC is packaged in a SOIC package and is available in quantities of 27. It is packaged in rail or tube packaging and is lead-free.
Ixys Z0220516SSG1961 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0220516SSG1961 to view detailed technical specifications.
No datasheet is available for this part.