Ixys Z0220516SSGR3641 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0220516SSGR3641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.