
The Ixys Z0221524AECR50A5 is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a minimum supply voltage of 4.5V and consumes a maximum supply current of 60mA. The device is packaged in a tray and features a lead-free package, although it contains lead. It is not RoHS compliant.
Ixys Z0221524AECR50A5 technical specifications.
| Access Time | 24.6us |
| Package/Case | LQFP |
| Frequency | 24.6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0221524AECR50A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
