Ixys Z0221524ASCR4508 technical specifications.
| Access Time | 24.6us |
| Package/Case | LQFP |
| Data Rate | 2.4Kbps |
| Frequency | 24.6MHz |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z0221524ASCR4508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.