The Ixys Z0221524ASCR50A5 is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply current of 60mA and a minimum supply voltage of 4.5V. The IC is packaged in a tray with 160 units per package and is not RoHS compliant due to containing lead.
Ixys Z0221524ASCR50A5 technical specifications.
| Access Time | 24.6us |
| Package/Case | LQFP |
| Frequency | 24.6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0221524ASCR50A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.