
Ixys Z0221524VSCR4508 technical specifications.
| Access Time | 24.6us |
| Package/Case | LCC |
| Frequency | 24.6MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0221524VSCR4508 to view detailed technical specifications.
No datasheet is available for this part.