Ixys Z0221524VSGR4508 technical specifications.
| Package/Case | LCC |
| Data Rate | 2.4Kbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0221524VSGR4508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.