This 6MHz clock IC is designed for surface mount applications and operates within a temperature range of 0-70°C. It has a maximum operating supply current of 200mA and is compliant with lead-free and RoHS regulations. The IC is packaged in a PLCC format and is available in quantities of 25. It is suitable for use in a variety of applications, including timing and frequency control.
Ixys Z0803606VSG technical specifications.
| Package/Case | PLCC |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 200mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0803606VSG to view detailed technical specifications.
No datasheet is available for this part.