Ixys Z0853006VSG technical specifications.
| Package/Case | PLCC |
| Control Interface | SERIAL |
| Frequency | 6MHz |
| Height | 3.86mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Supply Voltage-Nom | 5V |
| Termination | SMD/SMT |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0853006VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.