This 8MHz serial interface IC is available in a DIP package and is mounted through a hole. It operates within a temperature range of 0 to 70°C. The IC is compliant with RoHS regulations and is packaged in a rail or tube with 10 units per package.
Ixys Z0853008PSG technical specifications.
| Package/Case | DIP |
| Frequency | 8MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0853008PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.