
Ixys Z0853606VEC technical specifications.
| Package/Case | PLCC |
| Frequency | 6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z0853606VEC to view detailed technical specifications.
No datasheet is available for this part.
