
Ixys Z0853606VEG technical specifications.
| Package/Case | PLCC |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z0853606 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z0853606VEG to view detailed technical specifications.
No datasheet is available for this part.