
Ixys Z16C0110PSC technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8MB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RAM Size | 8MB |
| RoHS Compliant | No |
| Series | SCC |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C0110PSC to view detailed technical specifications.
No datasheet is available for this part.
