Ixys Z16C0210PEG technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | SCC |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C0210PEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
