
Ixys Z16C3516VSC technical specifications.
| Package/Case | PLCC |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | IUSC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z16C3516VSC to view detailed technical specifications.
No datasheet is available for this part.
