Ixys Z16F2800100ZCOG technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, IrDA |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | ZNEO™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16F2800100ZCOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.