
16-bit microcontroller featuring 128KB FLASH memory and 4B RAM. Operates at up to 20MHz with a 16-bit data bus width. Supports I2C, UART, SPI, IrDA, and USART interfaces, with 46 programmable I/Os. Includes 4 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 64-pin LQFP, this lead-free and RoHS compliant component functions within a 2.7V to 3.6V supply voltage range and an operating temperature of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART, SPI, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4B |
| RoHS Compliant | Yes |
| Series | Encore!® ZNEO |
| RoHS | Compliant |