
16-bit microcontroller featuring 128KB FLASH memory and 4B RAM. Operates at up to 20MHz with a 16-bit data bus. Supports I2C, SPI, IrDA, UART, USART, and LIN interfaces, with 60 programmable I/O pins. Includes 4 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in an 80-pin BQFP, this lead-free and RoHS compliant component operates between 2.7V and 3.6V with a maximum power dissipation of 550mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z16F2810FI20SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4B |
| RoHS Compliant | Yes |
| Series | Encore!® ZNEO |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16F2810FI20SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
