
16-bit microcontroller featuring 128KB FLASH memory and 4B RAM. Operates at up to 20MHz with a 16-bit data bus. Offers I2C, SPI, IrDA, UART, USART, and LIN interfaces, alongside 46 programmable I/Os. Includes 4 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Encased in a 68PLCC package, this lead-free and RoHS compliant component functions within a 2.7V to 3.6V supply voltage range and operates from -40°C to 105°C.
Ixys Z16F2810VH20EG technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 46 |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4B |
| RoHS Compliant | Yes |
| Series | Encore!® ZNEO |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16F2810VH20EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
