
16-bit microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers extensive interface support including I2C, SPI, IrDA, UART, USART, LIN, and EBI/EMI. Includes 12 ADC channels and 76 programmable I/Os. Packaged in a 100-pin LQFP for surface mounting, with operating temperatures from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z16F2811AL20SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Height | 1.5mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.325W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 76 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 76 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Encore!® ZNEO |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16F2811AL20SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
