16-bit microcontroller (MCU) featuring 64KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers 60 programmable I/O pins and supports I2C, SPI, IrDA, UART, USART, LIN, and EBI/EMI interfaces. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and I2C. Packaged in BQFP, this lead-free and RoHS compliant component operates between 0°C and 70°C with a supply voltage range of 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys Z16F6411FI20SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 66 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Encore!® ZNEO |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z16F6411FI20SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
