Ixys Z51F0811000KITG technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Series | Z8051™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z51F0811000KITG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.