
The Ixys Z53C8003FSC is an 8-terminal QFP surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a tray with 96 units per package. The device contains lead and is not lead-free. It is part of the Z53C80 series.
Ixys Z53C8003FSC technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 8 |
| Package Quantity | 96 |
| Packaging | Tray |
| Series | Z53C80 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z53C8003FSC to view detailed technical specifications.
No datasheet is available for this part.