Ixys Z53C8003PSC technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Terminations | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z53C80 |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z53C8003PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.