Ixys Z8018006VEC00TR technical specifications.
| Access Time | 6us |
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Series | Z180 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018006VEC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.