Ixys Z8018008VSC technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 3.91mm |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Length | 24.33mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| Width | 24.33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018008VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.