The Ixys Z8018008VSG00TR is an 8-bit microcontroller with a core architecture of Z8. It operates at a maximum frequency of 8MHz and has an operating supply voltage of 5V. The device is packaged in a PLCC package and is designed for surface mount applications. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The microcontroller has 2 timers/counters and does not have radiation hardening. It is lead free and compliant with lead-free requirements.
Ixys Z8018008VSG00TR technical specifications.
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8018008VSG00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.