Ixys Z8018010VSC00TR technical specifications.
| Access Time | 10us |
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Series | Z180 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018010VSC00TR to view detailed technical specifications.
No datasheet is available for this part.
