Ixys Z8018110FEC technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1MB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SAC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018110FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
