Ixys Z8018216ASG1838 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZIP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8018216ASG1838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
