Ixys Z8018220AEC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | ZIP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018220AEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.