Ixys Z8018220AEG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8018220AEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.