Ixys Z8038018FSC technical specifications.
| Access Time | 18us |
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 100 |
| Number of Programmable I/O | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SCC |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8038018FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.