Ixys Z8038018FSG technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Memory Size | 64KB |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SCC |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8038018FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.