Ixys Z8038220ASG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max I/O Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SCC |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8038220ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
